Amphenol 157-82500-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 157 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 157-82500-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.