Amphenol 15762240 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 24 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 15762240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.