
25 conductor flat cable, 28 AWG, featuring a 1.27mm pitch and a 9.14mm overall diameter. Constructed with copper conductors and PVC insulation, this unshielded cable operates at 300V and has a current rating of 1.3A. It offers a temperature range of -20°C to 105°C and is supplied on a 100-foot spool.
Amphenol 159-2801-225 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 100 |
| Packaging | Spool |
| RoHS Compliant | No |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 9.14mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 159-2801-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.