
34-conductor, 28AWG flat flex cable featuring a 1.27mm pitch and 10.16mm overall diameter. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 300V voltage rating and a 1.3A current rating. It operates within a temperature range of -20°C to 105°C and has a characteristic impedance of 95 ohms. Available in black, grey, and red with a red first conductor mark, this cable is supplied on a 100-foot spool.
Amphenol 159-2801-234 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 62.32pF |
| Package/Case | 100 |
| Characteristic Impedance | 95R |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Impedance | 95R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 41.91mm |
| Wire/Cable Diameter | 10.16mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 159-2801-234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
