
60-way, 1.27mm pitch round-to-flat ribbon cable, 300V rated, featuring 28AWG copper conductors with 7 strands each. This unshielded cable offers a characteristic impedance of 95 Ohms and a capacitance of 62.32pF, with a maximum current rating of 1.3A. Insulated with PVC and jacketed in Polyvinyl, it operates between -20°C and 105°C and is supplied on a 100-foot spool.
Amphenol 159-2801-260 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 62.32pF |
| Package/Case | 100 |
| Characteristic Impedance | 95R |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Impedance | 95R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 74.93mm |
| Wire/Cable Diameter | 13.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 159-2801-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
