
16-conductor shielded flat cable, 28AWG, featuring 1.27mm pitch and 300V voltage rating. Constructed with copper conductors and PVC insulation, this cable offers a 1.3A current rating and 70-ohm impedance. Available in multiple colors, including black, it is designed for 100-foot applications and meets UL and CSA approvals.
Amphenol 159-2832-016 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 25pF |
| Package/Case | 100 |
| Color | Multiple, Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.003inch |
| Wire/Cable Diameter | 8.64mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Twisted Pair, Ribbon, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 159-2832-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.