Amphenol 159-2890-974 technical specifications.
| Capacitance | 68.6pF |
| Mount | Cable |
| Shielding | Unshielded |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 159-2890-974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.