Amphenol 159-2890-988 technical specifications.
| Capacitance | 95.1pF |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 159-2890-988 to view detailed technical specifications.
No datasheet is available for this part.