Amphenol 159-3003-050 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 159-3003-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.