
Twinaxial connector for cable mounting, featuring a straight orientation and solder termination. Operates from 0Hz up to 200MHz with a 100 Ohm impedance. Constructed with brass contacts and body, plated with gold and nickel respectively, and utilizes a PBT dielectric. Rated for 500V and 500 mating cycles, with an operating temperature range of -55°C to 85°C.
Amphenol 162100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Frequency | 200MHz |
| Housing Color | Silver |
| Impedance | 100R |
| Mating Cycles | 500 |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 100 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 2.402157oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
