Amphenol 162108 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Impedance | 78R |
| Mating Cycles | 500 |
| Max Frequency | 200MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 100 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 78R |
| RoHS Compliant | Yes |
| Series | BNC, Twin |
| Termination | Crimp |
| Voltage Rating | 100V |
| Weight | 0.455034oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
