
Twin-BNC bulkhead receptacle for coaxial applications, featuring a straight, panel-mount orientation with rear side nut and front mounting. Constructed with a nickel-plated brass body and gold-plated bronze, brass, or phosphor bronze center contacts, this connector operates at frequencies up to 200 MHz with a 78 Ohm impedance. The PBT dielectric ensures reliable performance across a temperature range of -65°C to 60°C, supporting 500 mating cycles and a 100V voltage rating. This RoHS compliant component is designed for solder termination.
Amphenol 162109 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Frequency | 200MHz |
| Housing Color | Silver |
| Impedance | 78R |
| Insulation Material | Polybutylene |
| Length | 26.5mm |
| Mating Cycles | 500 |
| Max Frequency | 200MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Operating Frequency | 0 to 200 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 78R |
| RoHS Compliant | Yes |
| Series | BNC, Twin |
| Termination | Solder |
| Voltage Rating | 100V |
| Weight | 0.2575oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.