Amphenol 162GB-10E08-33PE technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-10E08-33PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.