This Amphenol connector features a female contact gender, with 2 positions and 2 contacts. It is designed for wall mount applications and meets the MIL-DTL-26482 military standard. The connector has a 10mm shell size and is plated with cadmium and chromate. It is packaged in a bag and can accommodate wire gauges from 20AWG to 16AWG.
Amphenol 162GB-10E10-02SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-10E10-02SC to view detailed technical specifications.
No datasheet is available for this part.