This is a 2-position wall mount connector with a female contact gender, conforming to the MIL-DTL-26482 military standard. It features a 10mm aluminium shell size and is packaged in a bag. The connector is plated with cadmium and chromate, and is suitable for use with wire gauges between 20AWG and 16AWG. It is not radiation hardened.
Amphenol 162GB-10F10-02SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-10F10-02SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.