Amphenol 162GB-11E08-33SN(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 3 |
| Plating | Electroless Nickel |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-11E08-33SN(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.