This is a 2-position female cable connector with a MIL-DTL-26482 series rating, featuring a 10mm aluminium shell and cadmium chromate plating. It is designed for crimp termination and is available in a bag packaging. The connector has a maximum wire gauge of 16AWG and a minimum of 20AWG. It is not radiation hardened and meets the requirements of the specified military standard.
Amphenol 162GB-11E10-02SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-11E10-02SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.