The 162GB-11E14-12PN(714) from Amphenol is a cable mount circular connector with 12 positions and 12 contacts. It conforms to the MIL-DTL-26482 military standard and features a cadmium plating. The connector has a straight orientation and is packaged in a bag. It is not radiation hardened and is not RoHS compliant. The shell is made of aluminum and has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Amphenol 162GB-11E14-12PN(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-11E14-12PN(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.