This 41-contact cable mount connector is designed for military applications and meets the MIL-DTL-26482 standard. It features a male contact gender and is plated with electroless nickel for corrosion resistance. The connector is packaged in a bag and has a straight orientation. It is not radiation hardened and is not RoHS compliant. The shell is made of aluminum and has a size of 20. The termination type is crimp and the wire gauge range is 20AWG to 24AWG.
Amphenol 162GB-11E20-41PW(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-11E20-41PW(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.