The Amphenol 162GB-11E20-41SN is a 41-position cable mount circular connector with a female contact gender. It meets the military standard MIL-DTL-26482 and features a straight orientation. The connector is packaged in a bag and has a cadmium and chromate plating. It is not radiation hardened and is not RoHS compliant. The connector has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Amphenol 162GB-11E20-41SN technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-11E20-41SN to view detailed technical specifications.
No datasheet is available for this part.