This 5-position female box connector is designed to meet the requirements of MIL-DTL-26482. It features a 14mm aluminium shell and electroless nickel plating. The connector is suitable for crimp termination and can accommodate wire gauges between 20AWG and 16AWG. It is not radiation hardened and is packaged in a bag.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |