This 12-position female box mount connector features a 14 shell size and is compliant with the MIL-DTL-26482 military standard. It has a straight orientation and is packaged in a bag. The connector has a cadmium and chromate plating and is not radiation hardened. It is not RoHS compliant and has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Amphenol 162GB-12E14-12SN technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-12E14-12SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.