This connector features 55 male contacts, a straight orientation, and a 22mm aluminium shell size. It is packaged in a bag and has a crimp termination. The connector is not radiation hardened and is not RoHS compliant. It meets the military standard MIL-DTL-26482 and has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Amphenol 162GB-12E22-55PW(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-12E22-55PW(714) to view detailed technical specifications.
No datasheet is available for this part.