This 2-position connector features a female contact gender and is constructed with a 10mm aluminium shell. It is plated with cadmium and chromate for corrosion resistance. The connector is packaged in a bag and is suitable for use in military applications, conforming to the MIL-DTL-26482 standard. It can be terminated with crimped wires up to 16AWG and as small as 20AWG.
Amphenol 162GB-14E10-02SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14E10-02SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.