This connector is designed to meet the MIL-DTL-26482 military standard and features a 12mm shell size with 3 positions and 3 contacts. It has a straight orientation and is packaged in a bag. The connector is terminated with crimp and features electroless nickel plating for corrosion resistance. It can accommodate wire gauges from 20AWG to 16AWG and is suitable for use in applications where a jam nut mount is required.
Amphenol 162GB-14E12-03PC(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14E12-03PC(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.