This 12-position circular connector features a 14mm aluminium shell and 12 contacts. It has a jam nut mount and is plated with cadmium and chromate. The connector is not radiation hardened and is not RoHS compliant. It meets the military standard MIL-DTL-26482 and is packaged in a bag.
Amphenol 162GB-14E14-12PC technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14E14-12PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.