This connector features 41 male contacts, a straight orientation, and a 20mm aluminium shell size. It is packaged in a bag and has a crimp termination. The contacts are plated with electroless nickel and are suitable for use in non-radiation hardened applications. The connector meets the MIL-DTL-26482 military standard and is not RoHS compliant.
Amphenol 162GB-14F20-41PW(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F20-41PW(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.