Amphenol 162GB-16E20-16PB(416) technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16E20-16PB(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.