This 41-contact male cable mount connector features a straight orientation and is packaged in a bag. It has a cadmium and chromate plating and is made of aluminium with a shell size of 20mm. The connector is crimp terminated and is part of the MIL-DTL-26482 series.
Amphenol 162GB-16E20-41PN technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16E20-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.