This Amphenol connector features 41 female contacts and 41 male contacts, with a straight orientation and crimp termination. It is packaged in a bag and has a cadmium and chromate plating. The connector is part of the MIL-DTL-26482 series and has a 20mm shell size made of aluminium. It is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-16E20-41SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16E20-41SN to view detailed technical specifications.
No datasheet is available for this part.