The 162GB-16F10-02SC is a 2-position, 10mm shell size, female-male cable connector with a cadmium and chromate plating. It is part of the MIL-DTL-26482 series and has a straight orientation. The connector is packaged in a bag and features a crimp termination. It is not radiation hardened and has an aluminium shell.
Amphenol 162GB-16F10-02SC technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F10-02SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.