Amphenol 162GB-16F10-06PN(714) technical specifications.
| Contact Gender | Male |
| Number of Positions | 6 |
| Plating | Cadmium |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-16F10-06PN(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.