Amphenol 162GB-16F12-03SC(714) technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F12-03SC(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.