The 162GB-16F16-08PB(416) connector from Amphenol features 8 male contacts and 8 positions, with a straight orientation and crimp termination. It is packaged in a bag and has an electroless nickel plating. The connector is made of aluminium with a shell size of 16mm and is part of the MIL-DTL-26482 series. It is not radiation hardened.
Amphenol 162GB-16F16-08PB(416) technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F16-08PB(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.