The Amphenol 162GB-16F20-41PN is a 41-contact male cable mount connector featuring a MIL-DTL-26482 series design. It has an aluminium shell with a size of 20mm and is plated with cadmium and chromate. The connector is packaged in a bag and is suitable for applications where a crimp termination is required. It is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-16F20-41PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F20-41PN to view detailed technical specifications.
No datasheet is available for this part.