This Amphenol connector features a female gender with 2 positions, suitable for wall mount applications. It conforms to the MIL-DTL-26482 military standard and has a 10mm aluminium shell size. The connector is packaged in a bag and features cadmium and chromate plating. It can accommodate wire gauges between 20AWG and 16AWG, and is terminated with a crimp connection.
Amphenol 162GB-30T10-02SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T10-02SC to view detailed technical specifications.
No datasheet is available for this part.