This 10-position wall-mount connector features a 12mm aluminium shell and cadmium plating. It is designed to meet the requirements of MIL-DTL-26482 and is available in a bag packaging. The connector has a straight orientation and is terminated with crimp. It is rated for use with wire gauges between 24AWG and 20AWG.
Amphenol 162GB-30T12-10PZ(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10PZ(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.