This 19-position female wall mount connector is designed to meet the requirements of MIL-DTL-26482. It features a 14mm aluminium shell and is plated with cadmium. The connector is packaged in a bag and is suitable for use in applications where a wall mount connection is required. The maximum wire gauge is 20AWG and the minimum wire gauge is 24AWG.
Amphenol 162GB-30T14-19SF(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T14-19SF(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.