This connector features 41 male contacts and a straight orientation, suitable for wall-mount applications. It is constructed from aluminium with a cadmium plating and is packaged in a bag. The connector is not radiation hardened and is not RoHS compliant. It meets the MIL-DTL-26482 military standard and has a shell size of 20.
Amphenol 162GB-30T20-41PW(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T20-41PW(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.