The 162GB-30T22-55PW(416) connector features 55 male contacts, a straight orientation, and a 22 shell size. It is designed for wall-mount applications and is packaged in a bag. The connector is plated with electroless nickel and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-26482 series, with an aluminium shell material.
Amphenol 162GB-30T22-55PW(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T22-55PW(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.