This 10-position female cable connector is designed to meet the requirements of MIL-DTL-26482. It features a 12mm aluminium shell and is plated with electroless nickel. The connector is suitable for use with wire gauges ranging from 24AWG to 20AWG. It is packaged in a bag and is available for use in cable mounting applications.
Amphenol 162GB-31T12-10SE(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-31T12-10SE(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.