The 162GB-36T14-05SB is a 5-position cable connector with a female gender and a male gender, designed for use in military applications. It meets the MIL-DTL-26482 standard and features a 14mm aluminium shell with cadmium chromate plating. The connector is packaged in a bag and is suitable for use with wire gauges ranging from 20AWG to 16AWG. It is not radiation hardened and is intended for use in environments with a straight orientation.
Amphenol 162GB-36T14-05SB technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-36T14-05SB to view detailed technical specifications.
No datasheet is available for this part.