This 41-position cable mount circular connector is designed to meet MIL-DTL-26482 military standards. It features a 20mm shell size and is plated with cadmium and chromate for corrosion resistance. The connector is packaged in a bag and is suitable for use in general applications.
Amphenol 162GB-36T20-41SN technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-36T20-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.