The Amphenol 162GB-37T10-02SC connector features a female gender, two positions, and a straight orientation. It is packaged in a bag and has a cadmium and chromate plating. The connector is designed to meet the MIL-DTL-26482 military standard and has a maximum wire gauge of 16AWG and a minimum of 20AWG. It is not radiation hardened and has a shell material of aluminium with a size of 10mm.
Amphenol 162GB-37T10-02SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-37T10-02SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.