This circular connector features a straight body orientation and a wall mount design. It has two terminals and a single port, with a crimp termination method. The connector is rated for a maximum voltage of 1250VDC or 900VAC.
Amphenol 162GB10E1002SE416 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 162GB10E1002SE416 to view detailed technical specifications.
No datasheet is available for this part.