This 61-position female box connector is designed to meet the requirements of MIL-DTL-26482. It features a cadmium chromate plating and a 24mm aluminium shell. The connector is packaged in a bag and is suitable for crimp termination. It can accommodate wire gauges from 24AWG to 20AWG.
Amphenol 162GB12E2461SF technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB12E2461SF to view detailed technical specifications.
No datasheet is available for this part.