The 162GB16E1002SC416 is a 2-contact SKT circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a crimp termination method and a straight body orientation. This cable mount connector is designed for general use and is suitable for a variety of applications.
Amphenol 162GB16E1002SC416 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 162GB16E1002SC416 to view detailed technical specifications.
No datasheet is available for this part.