This 23-contact connector features a female contact gender, straight orientation, and a MIL-DTL-26482 military standard. It is designed for wall mounting and has a maximum wire gauge of 20AWG and a minimum of 24AWG. The connector is packaged in a bag and has an anodized aluminium shell with a size of 16. It is not radiation hardened and has a crimp termination.
Amphenol 162GB30T1623SC608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB30T1623SC608 to view detailed technical specifications.
No datasheet is available for this part.