The 162GB31T2041PE608 is a 41-contact cable connector with a male contact gender, meeting the military standard MIL-DTL-26482. It features an anodized aluminium shell and a crimp termination. The connector is available in a bag packaging and has a straight orientation. It is not radiation hardened and has a wire gauge range of 20AWG to 24AWG.
Amphenol 162GB31T2041PE608 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB31T2041PE608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.