This 8-contact SKT circular connector features a straight body orientation and crimp termination method. It is designed for cable mount applications and has a maximum voltage rating of 1250VDC or 900VAC. The connector is suitable for use in a variety of electrical systems requiring high-voltage connections.
Amphenol 162GB36TG16-8SB714 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 162GB36TG16-8SB714 to view detailed technical specifications.
No datasheet is available for this part.